LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 927368-1 product image
  • 927368-1 thumbnail 1
  • 927368-1 thumbnail 2
  • 927368-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 927368-1RoHS

Manufacturer
MPN
927368-1
LCSC Part #
C499168
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 8POS 5.08mm DUAL ROW
Datasheetpdf iconTE Connectivity 927368-1
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6287$ 1.63
10+$ 1.4311$ 14.31
30+$ 1.3227$ 39.68
100+$ 1.2$ 120.00
500+$ 1.1028$ 551.40
1,000+$ 1.0773$ 1077.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Pitch5.08mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBrown
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+130℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.