LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-968973-1 product image
  • 8-968973-1 thumbnail 1
  • 8-968973-1 thumbnail 2
  • 8-968973-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 8-968973-1RoHS

Manufacturer
MPN
8-968973-1
LCSC Part #
C499162
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 15POS 5mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 8-968973-1
Custom CablesMOQ 1pc
In-Stock: 178
178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9882$ 0.99
10+$ 0.7996$ 8.00
30+$ 0.7045$ 21.14
100+$ 0.6094$ 60.94
500+$ 0.4965$ 248.25
1,200+$ 0.4675$ 561.00
Standard Packaging1200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure3x5P
Reference Series-
Number of Rows3
ColorPurple
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+120℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.