LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-179555-3 product image
  • 3-179555-3 thumbnail 1
  • 3-179555-3 thumbnail 2
  • 3-179555-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-179555-3RoHS

Manufacturer
MPN
3-179555-3
LCSC Part #
C499126
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 6POS 5.08mm DUAL ROW
Datasheetpdf iconTE Connectivity 3-179555-3
Custom CablesMOQ 1pc
In-Stock: 21
21 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1847$ 1.18
10+$ 1.1573$ 11.57
30+$ 1.138$ 34.14
100+$ 1.1203$ 112.03
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Pitch5.08mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.