LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9744ETH+ product image
  • MAX9744ETH+ thumbnail 1
  • MAX9744ETH+ thumbnail 2
  • MAX9744ETH+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9744ETH+RoHS

Manufacturer
MPN
MAX9744ETH+
LCSC Part #
C4991234
Packaging
TQFN-44(7x7)
Customer #
Key Attributes
20W Stereo Class D Speaker Amplifier with Volume Control
Datasheetpdf iconMAXIM MAX9744ETH+
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1923$ 9.19
10+$ 7.9428$ 79.43
30+$ 7.1818$ 215.45
100+$ 6.5441$ 654.41
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-44(7x7)
Quiescent Current35mA
Total Harmonic Distortion + Noise (THD+N)0.04%
Signal-to-Noise Ratio91dB
FeaturesFilterless architecture;Digitally programmable gain;Analog voltage gain;Enable/shutdown function;Automatic mute/no-noise switch
Voltage - Supply4.5V~14V
Speaker Channels2-Channel
Efficiency93%
Operating Temperature-40℃~+85℃
Output Power22.5Wx2@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)75dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • The MAX9744 20W stereo Class D audio power amplifier provides Class AB amplifier performance with Class D efficiency, conserving board space and eliminating the need for a bulky heatsink.
  • This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute, and industry-leading click-and-pop suppression.
  • The MAX9744 features a 64-step dual-mode (analog or digital), programmable volume control and mute function.
  • The MAX9744 operates from a 4.5V to 14V single supply and can deliver up to 20W per channel into a 4Ω speaker with a 14V supply.
  • The MAX9744 offers two modulation schemes: a fixed-frequency modulation mode that allows one of several preset switching frequencies to be selected, and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions.
  • The MAX9744 features high 75dB PSRR, low 0.04% THD+N, and SNR in excess of 90dB.
  • Robust short-circuit and thermal-overload protection prevent device damage during a fault condition.
  • The MAX9744 is available in a 44-pin thin QFN-EP (7mm x 7mm x 0.8mm) package and is specified over the extended -40℃ to +85℃ temperature range.

Applications

AI Translation
  • Flat-Panel Televisions
  • PC Speaker Systems
  • Multimedia Docking Stations