LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-967628-1 product image
  • 1-967628-1 thumbnail 1
  • 1-967628-1 thumbnail 2
  • 1-967628-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-967628-1RoHS

Manufacturer
MPN
1-967628-1
LCSC Part #
C499106
Packaging
P=5mm
Customer #
Key Attributes
2.8mm TAB HOUSING, 15POS.
Datasheetpdf iconTE Connectivity 1-967628-1
Custom CablesMOQ 1pc
In-Stock: 484
484 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8193$ 0.82
10+$ 0.7469$ 7.47
30+$ 0.7082$ 21.25
100+$ 0.6632$ 66.32
500+$ 0.5891$ 294.55
800+$ 0.5811$ 464.88
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure3x5P
Number of Rows3
Number of PINs Per Row5
Plastic MaterialGlass fiber reinforced PA
ColorPurple
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.