LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1717103-1 product image
  • 1717103-1 thumbnail 1
  • 1717103-1 thumbnail 2
  • 1717103-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1717103-1RoHS

Manufacturer
MPN
1717103-1
LCSC Part #
C499079
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.2mm DUAL ROW
Datasheetpdf iconTE Connectivity 1717103-1
Custom CablesMOQ 1pc
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5095$ 0.51
10+$ 0.4037$ 4.04
30+$ 0.3597$ 10.79
100+$ 0.3028$ 30.28
500+$ 0.2784$ 139.20
1,000+$ 0.2637$ 263.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.2mm
Flame Retardant RatingUL94HB
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBeige
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.