onsemi STK412-150C-E
| Manufacturer | |
| MPN | STK412-150C-E |
| LCSC Part # | C4990729 |
| Packaging | SIP-22 |
| Customer # | |
| Key Attributes | 2-Channel 150Wx2@6Ω Class H amplifier SIP-22 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SIP-22 | |
| Quiescent Current | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.4% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | - | |
| Efficiency | - | |
| Output Power | 150Wx2@6Ω | |
| Operating Temperature | - | |
| Class | Class H amplifier | |
| Power Supply Rejection Ratio (PSRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STK412-150C-E is a class H audio power amplifier hybrid IC that features a built-in power supply switching circuit. This IC provides high efficiency audio power amplification by controlling (switching) the supply voltage supplied to the power devices according to the detected level of the input audio signal.
Features
AI Translation
- High output power by using power MOSFETs.
- Output load impedance: RL = 8Ω to 6Ω supported
- Using insulated metal substrate that features superlative heat dissipation characteristics that are among the highest in the industry.
Applications
AI Translation
- Audio power amplifiers.
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

