Nexperia 74HCT373BQ-Q100115
| Manufacturer | |
| MPN | 74HCT373BQ-Q100115 |
| LCSC Part # | C4990683 |
| Packaging | DHVQFN-20(2.5x4.5) |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 17ns DHVQFN-20(2.5x4.5) Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Propagation Delay | 17ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2494 | $ 0.25 |
| 200+ | $ 0.0966 | $ 19.32 |
| 500+ | $ 0.0932 | $ 46.60 |
| 1,000+ | $ 0.0915 | $ 91.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Propagation Delay | 17ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

