LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1418483-1 product image
  • 1-1418483-1 thumbnail 1
  • 1-1418483-1 thumbnail 2
  • 1-1418483-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1418483-1RoHS

Manufacturer
MPN
1-1418483-1
LCSC Part #
C499048
Packaging
P=6mm
Customer #
Key Attributes
CONN HOUSING 2POS 6mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-1418483-1
Custom CablesMOQ 1pc
In-Stock: 469
469 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8668$ 1.87
10+$ 1.6194$ 16.19
30+$ 1.4648$ 43.94
100+$ 1.3053$ 130.53
700+$ 1.2337$ 863.59
1,400+$ 1.2028$ 1683.92
Standard Packaging700/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6mm
Flame Retardant RatingUL94V-0
Pitch6mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+140℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.