VISHAY BYV26D-TAP
| Manufacturer | |
| MPN | BYV26D-TAP |
| LCSC Part # | C4990301 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | 75ns 800V 2.5V@1A 1A SOD-57 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 2.5V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Very low switching losses
- Low reverse current
- High reverse voltage
Applications
AI Translation
- Switched mode power supplies
- High-frequency inverter circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.318 | $ 0.32 |
| 200+ | $ 0.1231 | $ 24.62 |
| 500+ | $ 0.1188 | $ 59.40 |
| 1,000+ | $ 0.1166 | $ 116.60 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 2.5V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Very low switching losses
- Low reverse current
- High reverse voltage
Applications
AI Translation
- Switched mode power supplies
- High-frequency inverter circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

