Mini-Circuits HFCN-880+
| Manufacturer | |
| Mfr. Part # | HFCN-880+ |
| LCSC Part # | C4990155 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter, 50Ω, 950 to 3200MHz |
| Description | 1.3dB 1060MHz~2500MHz Band-Stop Filter SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
498
498
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7265 | $ 2.73 |
10+ | $ 2.2895 | $ 22.90 |
30+ | $ 2.0171 | $ 60.51 |
100+ | $ 1.7365 | $ 173.65 |
500+ | $ 1.6091 | $ 804.55 |
1,000+ | $ 1.5543 | $ 1554.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$