Mini-Circuits LFCN-2750+
| Manufacturer | |
| Mfr. Part # | LFCN-2750+ |
| LCSC Part # | C4990135 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | Ceramic low-pass filter, 50Ω, DC - 2750MHz |
| Description | Low-pass Filter SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
102 
102
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1469 | $ 3.15 |
10+ | $ 2.6912 | $ 26.91 |
30+ | $ 2.407 | $ 72.21 |
100+ | $ 2.1149 | $ 211.49 |
500+ | $ 1.9831 | $ 991.55 |
1,000+ | $ 1.9259 | $ 1925.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$