Mini-Circuits HFCN-8400+
| Manufacturer | |
| MPN | HFCN-8400+ |
| LCSC Part # | C4990119 |
| Packaging | SMD-6P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter 50Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 0.92dB | |
| Frequency - Center | 11GHz | |
| Bandwidth | 5700MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Band-Stop Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- 5 sections
- Temperature stable
- Excellent power handling, 7W
- Hermetically sealed
- LTCC construction
- Low cost
- Protected by U.S. Patent 7,760,485
Applications
AI Translation
- Subharmonic suppression
- Transmitter/Receiver
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4034 | $ 5.40 |
| 10+ | $ 4.6194 | $ 46.19 |
| 30+ | $ 4.1542 | $ 124.63 |
| 100+ | $ 3.6825 | $ 368.25 |
| 500+ | $ 3.4662 | $ 1733.10 |
| 1,000+ | $ 3.3686 | $ 3368.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Insertion Loss | 0.92dB | |
| Frequency - Center | 11GHz | |
| Bandwidth | 5700MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Band-Stop Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- 5 sections
- Temperature stable
- Excellent power handling, 7W
- Hermetically sealed
- LTCC construction
- Low cost
- Protected by U.S. Patent 7,760,485
Applications
AI Translation
- Subharmonic suppression
- Transmitter/Receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



