TE Connectivity 1-1418469-1
| Manufacturer | |
| MPN | 1-1418469-1 |
| LCSC Part # | C499004 |
| Packaging | P=4mm |
| Customer # | |
| Key Attributes | CONN HOUSING 6POS 4mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 4mm | |
| Pins Structure | 2x3P | |
| Reference Series | - | |
| Number of Rows | 2 | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | Black | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+140℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 273
273 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6901 | $ 1.69 |
| 10+ | $ 1.4358 | $ 14.36 |
| 30+ | $ 1.2957 | $ 38.87 |
| 100+ | $ 1.0398 | $ 103.98 |
| 400+ | $ 0.9706 | $ 388.24 |
| 800+ | $ 0.9384 | $ 750.72 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=4mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 4mm | |
| Pins Structure | 2x3P | |
| Reference Series | - | |
| Number of Rows | 2 | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | Black | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| Operating Temperature | -40℃~+140℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



