Images are for reference only
EDA Models

Mini-Circuits BFCN-7700+

Manufacturer
Mfr. Part #
BFCN-7700+
LCSC Part #
C4990036
Package
SMD3216-4P
Customer #
Key Attributes
LTCC Bandpass Filter, 50Ω, 7500 - 7900 MHz
Description
1.8dB 7500MHz~7900MHz Bandpass Filter SMD3216-4P Ceramic Filters RoHS
Datasheet pdf icon Mini-Circuits BFCN-7700+

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Ceramic Filters
Manufacturer Mini-Circuits
Package SMD3216-4P
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Mini-Circuits BFCN-7700+
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 3000
Sales Unit Piece
In-Stock: 7
7 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 6.665 $ 6.67
10+
$ 6.4963 $ 64.96
30+
$ 6.3843 $ 191.53
100+
$ 6.2707 $ 627.07
Standard Packaging 3000/Full Reel
Better price for more quantity?
$