Anatech Electronics Inc. AM1150B1046
| Manufacturer | |
| MPN | AM1150B1046 |
| LCSC Part # | C4990019 |
| Packaging | SMD-18P,38x17mm |
| Customer # | |
| Key Attributes | SMD-18P,38x17mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-18P,38x17mm | |
| Frequency - Center | 1.15GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 1150 MHz
- Bandwidth: Fo ± 220 MHz
- Poles: 6
- Insertion Loss: 4.0 dB max
- Passband Ripple: 0.5 dB min
- VSWR: 1.7:1 max
- Attenuation: >15 dB at 870 MHz; >50 dB at 1800 MHz
- Impedance: 50Ω
- Input Power: 10 dBm max
- Mounting: SMT
- Dimensions: 38×17×7.5 mm
- Operating Temperature: -30°C to +80°C
- Storage Temperature: -40°C to +85°C
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.1478 | $ 71.15 |
| 200+ | $ 27.533 | $ 5506.60 |
| 500+ | $ 26.5662 | $ 13283.10 |
| 1,000+ | $ 26.0874 | $ 26087.40 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-18P,38x17mm | |
| Frequency - Center | 1.15GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 1150 MHz
- Bandwidth: Fo ± 220 MHz
- Poles: 6
- Insertion Loss: 4.0 dB max
- Passband Ripple: 0.5 dB min
- VSWR: 1.7:1 max
- Attenuation: >15 dB at 870 MHz; >50 dB at 1800 MHz
- Impedance: 50Ω
- Input Power: 10 dBm max
- Mounting: SMT
- Dimensions: 38×17×7.5 mm
- Operating Temperature: -30°C to +80°C
- Storage Temperature: -40°C to +85°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

