Mini-Circuits HFCN-9700+
| Manufacturer | |
| Mfr. Part # | HFCN-9700+ |
| LCSC Part # | C4989969 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | High Pass Filter 50Ω 9700 to 16980MHz |
| Description | 50Ω 0.8dB 11460MHz~16570MHz 13.34GHz SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6296 | $ 4.63 |
10+ | $ 3.9276 | $ 39.28 |
30+ | $ 3.5101 | $ 105.30 |
100+ | $ 3.088 | $ 308.80 |
500+ | $ 2.8932 | $ 1446.60 |
1,000+ | $ 2.805 | $ 2805.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$