Mini-Circuits LFCG-1575+
| Manufacturer | |
| Mfr. Part # | LFCG-1575+ |
| LCSC Part # | C4989936 |
| Package | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter, 50Ω, DC to 1575MHz |
| Description | 50Ω 0.9dB SMD-8P,2x1.2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
78
78
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8948 | $ 4.89 |
10+ | $ 4.1896 | $ 41.90 |
30+ | $ 3.77 | $ 113.10 |
100+ | $ 3.3457 | $ 334.57 |
500+ | $ 3.1494 | $ 1574.70 |
1,000+ | $ 3.0617 | $ 3061.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$