Mini-Circuits HFCN-1910D+
| Manufacturer | |
| Mfr. Part # | HFCN-1910D+ |
| LCSC Part # | C4989930 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter, 50Ω, 2000 to 5200MHz |
| Description | 0.48dB 1075MHz~1400MHz Band-Stop Filter SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.806 | $ 4.81 |
10+ | $ 4.6903 | $ 46.90 |
30+ | $ 4.6132 | $ 138.40 |
100+ | $ 4.5377 | $ 453.77 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$