LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 929505-1 product image
  • 929505-1 thumbnail 1
  • 929505-1 thumbnail 2
  • 929505-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 929505-1RoHS

Manufacturer
MPN
929505-1
LCSC Part #
C498989
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 4POS 5mm DUAL ROW
Datasheetpdf iconTE Connectivity 929505-1
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0936$ 1.09
10+$ 0.897$ 8.97
30+$ 0.7995$ 23.99
100+$ 0.702$ 70.20
500+$ 0.5996$ 299.80
1,000+$ 0.5704$ 570.40
2,000+$ 0.5639$ 1127.80
4,000+$ 0.559$ 2236.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+130℃
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.