LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits BFCN-2975+ product image
  • BFCN-2975+ thumbnail 1
  • BFCN-2975+ thumbnail 2
  • BFCN-2975+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits BFCN-2975+RoHS

Manufacturer
MPN
BFCN-2975+
LCSC Part #
C4989883
Packaging
SMD3216-4P
Customer #
Key Attributes
LTCC SMT Band Pass Filter
Datasheetpdf iconMini-Circuits BFCN-2975+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0313$ 8.03
10+$ 7.8255$ 78.26
30+$ 7.6894$ 230.68
100+$ 7.5516$ 755.16
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerMini-Circuits
PackagingSMD3216-4P
Insertion Loss2.2dB
Frequency - Center2.975GHz
Bandwidth2570MHz~3440MHz
Attenuation20dB
Filter TypeBandpass Filter
Impedance50Ω
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BFCN - 2975+ LTCC Band Pass Filter is constructed with multiple layers in order to achieve a miniature size and high repeatability of performance. Wrap - around terminations minimize variations in performance due to parasitics. Covering 870 MHz passband, these units offer low insertion loss and good rejection.

Features

AI Translation
  • Small Size, 1206: Allows for high layout density of circuit boards, while minimizing the effects of parasitics
  • Wrap around termination: Provides excellent solderability and easy visual inspection capability
  • LTCC construction: Provides a rugged package that is well suited for tough environments including high humidity and high temperature extremes
  • Rugged Power handling: Handles up to 1.5 Watts in a small package

Applications

AI Translation
  • Harmonic Rejection
  • Transmitters / Receivers