Mini-Circuits HFCN-2100+
| Manufacturer | |
| Mfr. Part # | HFCN-2100+ |
| LCSC Part # | C4989867 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | Ceramic High Pass Filter, 50Ω, 2200 to 6000MHz |
| Description | 50Ω 1.3dB 4.1GHz SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9406 | $ 1.94 |
10+ | $ 1.891 | $ 18.91 |
30+ | $ 1.8584 | $ 55.75 |
100+ | $ 1.8259 | $ 182.59 |
Standard Packaging 3000/Full
Reel | ||