LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits LFCN-113+ product image
  • LFCN-113+ thumbnail 1
  • LFCN-113+ thumbnail 2
  • LFCN-113+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits LFCN-113+RoHS

Manufacturer
MPN
LFCN-113+
LCSC Part #
C4989856
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CERAMIC Low Pass Filter 50Ω DC1 to 11000MHz
Datasheetpdf iconMini-Circuits LFCN-113+
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0629$ 3.06
10+$ 2.5963$ 25.96
30+$ 2.3186$ 69.56
100+$ 2.0376$ 203.76
500+$ 1.9068$ 953.40
1,000+$ 1.8487$ 1848.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerMini-Circuits
PackagingSMD-4P,3.2x1.6mm
Insertion Loss0.11dB
Cut-Off Frequency12.25GHz
Bandwidth0MHz~10800MHz
Attenuation20dB
Filter TypeLow-pass Filter
Impedance50Ω
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LFCN - 113+ Low Pass Filter gives microwave communication system designers the ability to reject unwanted harmonics using defined RF parameters. The multilayer construction gives high repeatability of performance. Small wrap - around terminations minimize variations in performance due to parasitics. Covering DC - 11000 MHz, these units offer low insertion loss and good rejection.

Features

AI Translation
  • Excellent power handling, 8W
  • Small size, 0.12" x 0.06"
  • 7 sections
  • Temperature stable
  • Hermetically sealed
  • LTCC construction
  • Protected by U.S. Patent 6,943,646
  • Small Size (3.20mm x 1.6 mm): Allows for high layout density of circuit boards, while minimizing affects of parasitics.
  • Rejection peaks at harmonic frequencies: Provides good rejection of signals at harmonic frequencies, for improved system performance.
  • Wrap around termination: Provides excellent solderability and easy visual inspection capability.
  • LTCC construction: Provides a rugged package that is well suited for tough environments including high humidity and high temperature extremes.

Applications

AI Translation
  • Harmonic rejection
  • VHF/UHF transmitters/receivers
  • Lab use