Mini-Circuits LFCN-1800D+
| Manufacturer | |
| Mfr. Part # | LFCN-1800D+ |
| LCSC Part # | C4989819 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | 50Ω DC to 1800 MHz ceramic low-pass filter |
| Description | 0.03dB Low-pass Filter SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9004 | $ 5.90 |
10+ | $ 5.75 | $ 57.50 |
30+ | $ 5.6487 | $ 169.46 |
100+ | $ 5.549 | $ 554.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$