LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits LFCG-1700+ product image
  • LFCG-1700+ thumbnail 1
  • LFCG-1700+ thumbnail 2
  • LFCG-1700+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits LFCG-1700+RoHS

Manufacturer
MPN
LFCG-1700+
LCSC Part #
C4989808
Packaging
SMD-8P,2x1.2mm
Customer #
Key Attributes
Ceramic Low Pass Filter, 50Ω, DC to 1700MHz
Datasheetpdf iconMini-Circuits LFCG-1700+
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1055$ 5.11
10+$ 4.3699$ 43.70
30+$ 3.9321$ 117.96
100+$ 3.4895$ 348.95
500+$ 3.2851$ 1642.55
1,000+$ 3.1934$ 3193.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingSMD-8P,2x1.2mm
Impedance50Ω
Type of FilterLow-pass Filter
Frequency - Center2.025GHz
Cut-Off Frequency2.025GHz
Bandwidth0MHz~1700MHz
Attenuation20dB
Operating Temperature-55℃~+125℃
Insertion Loss0.9dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LFCG - 1700+ is an LTCC low pass filter with a passband from DC to 1700 MHz, supporting a variety of applications. This model provides 0.9 dB passband insertion loss and provides a very good stopband rejection due to strategically constructed layout with minimal interaction between components. It handles up to 5.5W RF input power and provides a wide operating temperature range from -55℃ to +125℃. Housed in a tiny 0805 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.

Features

AI Translation
  • Low loss, 0.9 dB typical
  • High rejection 50 dB typical
  • Excellent power handling, 5.5W
  • Extremely small size 0805 (2.0mm x 1.25mm)
  • Temperature stable LTCC construction

Applications

AI Translation
  • Harmonic Rejection
  • VHF/UHF transmitters/receivers
  • Lab use