Mini-Circuits LFCG-1400+
| Manufacturer | |
| MPN | LFCG-1400+ |
| LCSC Part # | C4989797 |
| Packaging | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic LowPass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Impedance | 50Ω | |
| Type of Filter | Low-pass Filter | |
| Cut-Off Frequency | 1.65GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Mini-Circuits’ LFCG-1400+ is an LTCC low pass filter with a passband from DC to 1400 MHz, supporting a variety of applications. This model provides 1.0 dB typical passband insertion loss and provides a very good stopband rejection due to strategically constructed layout with minimal interaction between components. It handles up to 5.5W RF input power and provides a wide operating temperature range from -55 to +125℃. Housed in a tiny 0805 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.
Features
- Low loss, 1 dB typical
- High rejection 50 dB typical
- Excellent power handling, 5.5W
- Extremely small size 0805 (2.0mm x 1.25mm)
- Temperature stable
- LTCC construction
Applications
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Test and measurement
- Telecommunications & broadband wireless applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4409 | $ 5.44 |
| 10+ | $ 4.6564 | $ 46.56 |
| 30+ | $ 4.1909 | $ 125.73 |
| 100+ | $ 3.719 | $ 371.90 |
| 500+ | $ 3.5025 | $ 1751.25 |
| 1,000+ | $ 3.4032 | $ 3403.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Impedance | 50Ω | |
| Type of Filter | Low-pass Filter | |
| Cut-Off Frequency | 1.65GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Mini-Circuits’ LFCG-1400+ is an LTCC low pass filter with a passband from DC to 1400 MHz, supporting a variety of applications. This model provides 1.0 dB typical passband insertion loss and provides a very good stopband rejection due to strategically constructed layout with minimal interaction between components. It handles up to 5.5W RF input power and provides a wide operating temperature range from -55 to +125℃. Housed in a tiny 0805 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.
Features
- Low loss, 1 dB typical
- High rejection 50 dB typical
- Excellent power handling, 5.5W
- Extremely small size 0805 (2.0mm x 1.25mm)
- Temperature stable
- LTCC construction
Applications
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Test and measurement
- Telecommunications & broadband wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



