Mini-Circuits LFCG-1000+
| Manufacturer | |
| Mfr. Part # | LFCG-1000+ |
| LCSC Part # | C4989745 |
| Package | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter, 50Ω, DC to 1000MHz |
| Description | 50Ω 0.8dB 1.37GHz SMD-8P,2x1.2mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
331 
331
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3152 | $ 4.32 |
10+ | $ 3.6586 | $ 36.59 |
30+ | $ 3.2675 | $ 98.03 |
100+ | $ 2.8717 | $ 287.17 |
500+ | $ 2.6901 | $ 1345.05 |
1,000+ | $ 2.6078 | $ 2607.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$