LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits HFCG-1760+ product image
  • HFCG-1760+ thumbnail 1
  • HFCG-1760+ thumbnail 2
  • HFCG-1760+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits HFCG-1760+RoHS

Manufacturer
MPN
HFCG-1760+
LCSC Part #
C4989677
Packaging
SMD-6P,2x1.2mm
Customer #
Key Attributes
Ceramic High Pass Filter 50Ω 1800 to 8000MHz
Datasheetpdf iconMini-Circuits HFCG-1760+
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1828$ 4.18
10+$ 4.0848$ 40.85
30+$ 4.0189$ 120.57
100+$ 3.9531$ 395.31
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingSMD-6P,2x1.2mm
Impedance50Ω
Type of FilterHigh-pass Filter
Frequency - Center4.9GHz
Cut-Off Frequency1.56GHz
Bandwidth1800MHz~8000MHz
Attenuation28dB
Operating Temperature-55℃~+125℃
Insertion Loss1dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

HFCG-1760+ is a high pass filter with passband from 1800 MHz to 8000 MHz supporting a variety of applications. This model provides 2 dB typical insertion loss over a wide band due to strategically constructed layout. Housed in a tiny 0805 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts with minimal performance variation due to parasitics.

Features

AI Translation
  • Small size
  • Temperature stable
  • LTCC construction
  • Good power handling, 2.5W

Applications

AI Translation
  • Transmitters / Receivers
  • Test and measurements
  • Telecommunications and broadband wireless systems