Mini-Circuits HFCN-2700AD+
| Manufacturer | |
| Mfr. Part # | HFCN-2700AD+ |
| LCSC Part # | C4989668 |
| Package | SMD-6P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CERAMIC High Pass Filter |
| Description | 0.66dB 2150MHz~2270MHz Band-Stop Filter SMD-6P,3.2x1.6mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7051 | $ 7.71 |
10+ | $ 6.6795 | $ 66.80 |
30+ | $ 6.0555 | $ 181.67 |
100+ | $ 5.53 | $ 553.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$