Anatech Electronics Inc. AM1250B1025
| Manufacturer | |
| MPN | AM1250B1025 |
| LCSC Part # | C4989590 |
| Packaging | SMD-8P,13x12mm |
| Customer # | |
| Key Attributes | SMD-8P,13x12mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-8P,13x12mm | |
| Frequency - Center | 1.25GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center Frequency: 1250 MHz
- 0.5dB Bandwidth: 70 MHz
- Passband: 1215 - 1285 MHz
- Insertion Loss: 2 dB max
- VSWR: 1.7:1 max
- Rejection 1: 30 dBc min at 1100 MHz
- Rejection 2: 50 dBc min at 900 MHz
- Rejection 3: 30 dBc min at 1400 MHz
- Rejection 4: 50 dBc min at 1600 MHz
- Power Handling: 1 W
- Group Delay Variation: 2 nsec
- Input/Output Impedance: 50 Ohms
- Mounting: SMT
- Dimensions: 13×12×4.5 mm
- Operating Temperature: -30°C ~ +85°C
- Storage Temperature: -50°C ~ +90°C
- RoHS compliant
- 2-Place Decimal Tolerance: ±0.01 inch [±0.3 mm]
- 3-Place Decimal Tolerance: ±0.005 inch [±0.13 mm]
- Angular Tolerance: ±1°
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.9236 | $ 39.92 |
| 200+ | $ 15.45 | $ 3090.00 |
| 500+ | $ 14.9075 | $ 7453.75 |
| 1,000+ | $ 14.6393 | $ 14639.30 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

