LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1G373GW-Q100125 product image
Images for reference only

Nexperia 74AUP1G373GW-Q100125RoHS

Manufacturer
MPN
74AUP1G373GW-Q100125
LCSC Part #
C4989367
Packaging
SOT-363
Customer #
Key Attributes
D Latch 0.8V~3.6V 1 2.5ns SOT-363 Latches RoHS
Datasheetpdf iconNexperia 74AUP1G373GW-Q100125
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0868$ 0.09
200+$ 0.0336$ 6.72
500+$ 0.0324$ 16.20
1,000+$ 0.0319$ 31.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingSOT-363
Series74AUP
Logic TypeD Latch
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Number of Channels1
Setup Time0.3ns
Hold Time0.3ns
Propagation Delay2.5ns
Quiescent Current (Iq)0.9uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AUP1G373-Q100 is a single D-type transparent latch; 3-state. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • CMOS low power dissipation
  • Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Overvoltage tolerant inputs to 3.6 V
  • Low noise overshoot and undershoot <10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V