onsemi MC74F533M
| Manufacturer | |
| MPN | MC74F533M |
| LCSC Part # | C4989347 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 4.4ns SOIC-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20 | |
| Series | 74F | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 3mA | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Hold Time | 3ns | |
| Propagation Delay | 4.4ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'F533 consists of eight latches with 3-STATE outputs for bus organized system applications. The flip-flops appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup times is latched. Data appears on the bus when the Output Enable <OE> is LOW. When OC is HIGH the bus output is in the high impedance state. The 'F533 is the same as the 'F373, except that the outputs are inverted.
Features
AI Translation
- Eight latches in a single package
- 3-STATE outputs for bus interfacing
- Inverted version of the 'F373
- Guaranteed 4000V minimum ESD protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4504 | $ 0.45 |
| 10+ | $ 0.3564 | $ 3.56 |
| 30+ | $ 0.3147 | $ 9.44 |
| 100+ | $ 0.2638 | $ 26.38 |
| 500+ | $ 0.2422 | $ 121.10 |
| 1,000+ | $ 0.2283 | $ 228.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

