KEMET T598B157M006ATE070
| Manufacturer | |
| MPN | T598B157M006ATE070 |
| LCSC Part # | C4988822 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 150uF ±20% 6.3V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 150uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors with a conductive polymer cathode, delivering ultra-low ESR and superior capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors in a surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.
T591/T597/T598/T599 high-humidity and high-temperature polymer electrolytic capacitors provide enhanced capacitance and ESR stability under harsh environmental conditions. Design improvements and upgraded materials enable operation at rated voltage under 85°C / 85% RH for 500 hours (T591) or 1000 hours (T598, T599), with full compliance to AEC-Q200 qualification testing and maximum operating temperature life ratings of 125°C and 150°C respectively. These capacitors are manufactured in ISO TS 16949-certified facilities and require PPAP/PSW and change control.
Features
- Ultra-low ESR, fully compliant with AEC-Q200 qualification test program (T597 FD 125°C, T598 125°C, T599 150°C)
- AEC-Q200-based qualification program, 85°C/85% RH load specification limited to 500 hours (T591)
- Extended endurance test qualification for T598/T599 (VR < 16V), up to 2000 hours at 125°C
- Dedicated H-termination and surge current test options available (T598)
- TS 16949 certified facility
- PPAP/PSW and change control required
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Halogen-free epoxy and RoHS compliant
Applications
Typical applications include decoupling and filtering across various market segments, with particular emphasis on automotive applications such as infotainment systems, advanced driver assistance systems (ADAS), chassis and safety systems, and powertrain systems, where harsh conditions such as high humidity and elevated temperatures are encountered.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4895 | $ 0.49 |
| 200+ | $ 0.1895 | $ 37.90 |
| 500+ | $ 0.1834 | $ 91.70 |
| 1,000+ | $ 0.1804 | $ 180.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 150uF | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors with a conductive polymer cathode, delivering ultra-low ESR and superior capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors in a surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.
T591/T597/T598/T599 high-humidity and high-temperature polymer electrolytic capacitors provide enhanced capacitance and ESR stability under harsh environmental conditions. Design improvements and upgraded materials enable operation at rated voltage under 85°C / 85% RH for 500 hours (T591) or 1000 hours (T598, T599), with full compliance to AEC-Q200 qualification testing and maximum operating temperature life ratings of 125°C and 150°C respectively. These capacitors are manufactured in ISO TS 16949-certified facilities and require PPAP/PSW and change control.
Features
- Ultra-low ESR, fully compliant with AEC-Q200 qualification test program (T597 FD 125°C, T598 125°C, T599 150°C)
- AEC-Q200-based qualification program, 85°C/85% RH load specification limited to 500 hours (T591)
- Extended endurance test qualification for T598/T599 (VR < 16V), up to 2000 hours at 125°C
- Dedicated H-termination and surge current test options available (T598)
- TS 16949 certified facility
- PPAP/PSW and change control required
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- Halogen-free epoxy and RoHS compliant
Applications
Typical applications include decoupling and filtering across various market segments, with particular emphasis on automotive applications such as infotainment systems, advanced driver assistance systems (ADAS), chassis and safety systems, and powertrain systems, where harsh conditions such as high humidity and elevated temperatures are encountered.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

