LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3081/HSD product image
Images for reference only

VISHAY M39003/03-3081/HSD

Manufacturer
MPN
M39003/03-3081/HSD
LCSC Part #
C4988800
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-3081/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2352$ 19.24
200+$ 7.4447$ 1488.94
500+$ 7.1826$ 3591.30
1,000+$ 7.0538$ 7053.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece