LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D684X9016A2TE3 product image
Images for reference only

VISHAY 293D684X9016A2TE3RoHS

Manufacturer
MPN
293D684X9016A2TE3
LCSC Part #
C4988798
Packaging
1206
Customer #
Key Attributes
680nF ±10% 16V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D684X9016A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1532$ 0.15
200+$ 0.0593$ 11.86
500+$ 0.0573$ 28.65
1,000+$ 0.0562$ 56.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance680nF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece