LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4018 product image
Images for reference only

VISHAY M39003/09-4018

Manufacturer
MPN
M39003/09-4018
LCSC Part #
C4988789
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4018
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.258$ 114.26
200+$ 44.2164$ 8843.28
500+$ 42.6633$ 21331.65
1,000+$ 41.895$ 41895.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)60mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece