LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X9015A2T product image
Images for reference only

VISHAY 150D225X9015A2T

Manufacturer
MPN
150D225X9015A2T
LCSC Part #
C4988761
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D225X9015A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0881$ 2.09
200+$ 0.8092$ 161.84
500+$ 0.7804$ 390.20
1,000+$ 0.7668$ 766.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece