LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0015 product image
Images for reference only

VISHAY M39003/09-0015

Manufacturer
MPN
M39003/09-0015
LCSC Part #
C4988757
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.2508$ 23.25
200+$ 8.9979$ 1799.58
500+$ 8.6812$ 4340.60
1,000+$ 8.5251$ 8525.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece