LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0197 product image
Images for reference only

VISHAY M39006/22-0197

Manufacturer
MPN
M39006/22-0197
LCSC Part #
C4988736
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
43uF ±10% 100V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0197
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.2633$ 59.26
200+$ 22.9341$ 4586.82
500+$ 22.1295$ 11064.75
1,000+$ 21.7309$ 21730.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance43uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece