LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4012 product image
Images for reference only

VISHAY M39003/03-4012

Manufacturer
MPN
M39003/03-4012
LCSC Part #
C4988728
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4012
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 103.2691$ 103.27
200+$ 39.9645$ 7992.90
500+$ 38.5598$ 19279.90
1,000+$ 37.8658$ 37865.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece