LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3058/HSD product image
Images for reference only

VISHAY M39003/03-3058/HSD

Manufacturer
MPN
M39003/03-3058/HSD
LCSC Part #
C4988721
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3058/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.1379$ 47.14
200+$ 18.2427$ 3648.54
500+$ 17.6017$ 8800.85
1,000+$ 17.2851$ 17285.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece