LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D107X9015C2 product image
Images for reference only

VISHAY 109D107X9015C2

Manufacturer
MPN
109D107X9015C2
LCSC Part #
C4988715
Packaging
Through Hole,D5.6xL15.4mm
Customer #
Key Attributes
100uF ±10% 15V Tantalum Capacitors Through Hole,D5.6xL15.4mm
Datasheetpdf iconVISHAY 109D107X9015C2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.2$ 46.20
200+$ 17.879$ 3575.80
500+$ 17.2517$ 8625.85
1,000+$ 16.9411$ 16941.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL15.4mm
Capacitance100uF
Voltage Rating15V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece