LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T494D106M035AT product image
Images for reference only

KEMET T494D106M035ATRoHS

Manufacturer
MPN
T494D106M035AT
LCSC Part #
C4988707
Packaging
2917
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T494D106M035AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6211$ 1.62
10+$ 1.5871$ 15.87
30+$ 1.5639$ 46.92
100+$ 1.5407$ 154.07
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance10uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)400mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The KEMET T494 is a low-ESR version of the popular T491, designed for today's highly automated SMT processes and equipment. The T494 combines KEMET's proven solid tantalum technology — acclaimed and recognized worldwide — with the latest materials, processes, and automation techniques to deliver unmatched overall performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Per J STD 020, the T494 has a Moisture Sensitivity Level (MSL) of 1, with unlimited floor life at temperatures ≤30°C and 85% relative humidity. The T494's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are packaged in tape and reel as standard, conforming to EIA 481. The system is fully compatible with all tape-fed pick-and-place equipment.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, flexible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested for C, D, E, U, V, and X case sizes
  • Halogen-free epoxy
  • Capacitance range: 0.1 to 1000 μF
  • Tolerances: ±10% and ±20%
  • Voltage rating: 2.5 - 50 V DC
  • Extended range values
  • Low-profile case
  • RoHS compliant with lead-free terminations
  • Operating temperature range: -55°C to +125°C

Applications

AI Translation

Typical applications include decoupling and filtering in many end applications such as DC/DC converters, portable electronic devices, telecommunications, and control units.