LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7052 product image
Images for reference only

VISHAY M39003/01-7052

Manufacturer
MPN
M39003/01-7052
LCSC Part #
C4988693
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±5% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7052
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5497$ 12.55
200+$ 4.8566$ 971.32
500+$ 4.6869$ 2343.45
1,000+$ 4.602$ 4602.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece