LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-1376389-3 product image
  • 2-1376389-3 thumbnail 1
  • 2-1376389-3 thumbnail 2
  • 2-1376389-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-1376389-3RoHS

Manufacturer
MPN
2-1376389-3
LCSC Part #
C498868
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 3POS 5mm SINGLE ROW
Datasheetpdf iconTE Connectivity 2-1376389-3
Custom CablesMOQ 1pc
In-Stock: 7,455
7,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1131$ 0.57
50+$ 0.1022$ 5.11
150+$ 0.0968$ 14.52
1,500+$ 0.0927$ 139.05
3,000+$ 0.0894$ 268.20
4,500+$ 0.0878$ 395.10
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Flame Retardant RatingUL94V-0
Pitch-
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorBlue
Number of PINs Per Row3
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.