LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5510H product image
Images for reference only

VISHAY M39003/01-5510H

Manufacturer
MPN
M39003/01-5510H
LCSC Part #
C4988651
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5510H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7851$ 17.79
200+$ 6.884$ 1376.80
500+$ 6.6416$ 3320.80
1,000+$ 6.5219$ 6521.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece