LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0037/TR product image
Images for reference only

VISHAY M39003/09-0037/TR

Manufacturer
MPN
M39003/09-0037/TR
LCSC Part #
C4988641
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0037/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7926$ 16.79
200+$ 6.4992$ 1299.84
500+$ 6.2704$ 3135.20
1,000+$ 6.1582$ 6158.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating20V
Equivalent Series Resistance(ESR)130mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece