LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X9020C9V1 product image
Images for reference only

VISHAY 199D106X9020C9V1RoHS

Manufacturer
MPN
199D106X9020C9V1
LCSC Part #
C4988604
Packaging
Through Hole
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X9020C9V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9744$ 0.97
200+$ 0.3774$ 75.48
500+$ 0.3637$ 181.85
1,000+$ 0.3577$ 357.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece