VISHAY T16C157K100EZSS
| Manufacturer | |
| MPN | T16C157K100EZSS |
| LCSC Part # | C4988596 |
| Packaging | Through Hole,D9.9xL19.5mm |
| Customer # | |
| Key Attributes | 150uF ±10% 100V Tantalum Capacitors Through Hole,D9.9xL19.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.9xL19.5mm | |
| Capacitance | 150uF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | 1.6Ω@120Hz | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 95.7729 | $ 95.77 |
| 200+ | $ 37.0627 | $ 7412.54 |
| 500+ | $ 35.7611 | $ 17880.55 |
| 1,000+ | $ 35.1171 | $ 35117.10 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.9xL19.5mm | |
| Capacitance | 150uF | |
| Voltage Rating | 100V | |
| Equivalent Series Resistance(ESR) | 1.6Ω@120Hz | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

