LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D155X0050C2B1 product image
Images for reference only

VISHAY 199D155X0050C2B1RoHS

Manufacturer
MPN
199D155X0050C2B1
LCSC Part #
C4988568
Packaging
Through Hole
Customer #
Key Attributes
1.5uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D155X0050C2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8592$ 0.86
200+$ 0.3334$ 66.68
500+$ 0.3213$ 160.65
1,000+$ 0.3152$ 315.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece